ST1000SPEXD4
Ethernet Network Adapter, Dual Port Gigabit PCI Express Server Network Adapter Card, PCIe NIC

2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩207,441 |
| 5+ | ₩200,526 |
제품 정보
제품 개요
ST1000SPEXD4 is a dual port Gigabit PCI Express server network adapter card - PCIe NIC. The ST1000SPEXD4 PCI Express dual-port Gigabit network card lets you add two gigabit Ethernet ports to a client, server or workstation through a single PCIe slot. Each port provides 10/100/1000Mbps capable Ethernet and is fully compatible with IEEE 802.3/u/ab standards. Suitable for any standard PCI Express-enabled system, the 2-port Ethernet card supports full-duplex flow control for maximum data transfer speeds of up to 2000Mbps - an ideal 2-port NIC for setting up dual-homed, or multi-homed host configurations providing added security to corporate networks. The dual-port server adapter is compliant with the PCIe 2.0 standard and features support for Jumbo Frames and 802.1q VLAN tagging as well as Wake on LAN (WoL). The adapter includes an optional low-profile / half-height bracket that can be used for installation into a standard or small form-factor computer chassis.
- Two 10/100/1000Mbps compatible RJ-45 Ethernet ports
- Up to 9K jumbo frame support
- Compatible with PCI express base specification 2.0 (backward compatible with 1.0a/1.1)
- Supports Microsoft NDIS5 checksum offload (IP, TCP, UDP) and large send offload
- Wake-on-LAN / remote wake-up support
- Configured with standard profile bracket, low profile/half-height bracket included
- Supports pair swap / polarity / skew correction
목차
1 x PCIe network card, 1 x low profile bracket, 1 x instruction manual.
기술 사양
RJ45
To Be Advised
-
ST1000SPEXD4의 대체 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서