입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩381,351 |
제품 정보
제품 개요
ST10GSPEXNDP2 is a 2-port 10GbE PCI Express (PCIe) Network Interface Card (NIC) with independent controllers into a server/computer to enable fast network speeds and enhanced network functionality by providing failover and redundancy protection to mission-critical servers/applications. This card supports 10/5/2.5/1Gbps and 100/10Mbps with auto-negotiation for instant compatibility with new and legacy hardware. In addition, 10GBASE-T and NBASE-T (2.5GBASE-T/5GBASE-T) capabilities ensure compatibility with the latest network switches. This card enables access to two high-bandwidth ethernet connections reducing network degradation when running data-intensive applications such as FTPs, online storage/backup, and streaming online content. The Ethernet network card supports 10GBASE-T using existing Cat6 (or better) cable infrastructure. NBASE-T technology maximizes the capability of Cat5e copper infrastructure over distances of up to 100m.
- 2-port 10GbE capable PCIe network adapter for desktops/servers/SFF
- Cat5e/6/6a cabling compatible
- 10GBASE-T and NBASE-T/Marvell AQC113CS
- 2x RJ45 Ports, PCIe 3.0 x4 connector, Six-Speed NIC 10G/5G/2.5G/1G/100M/10M
- 16K Jumbo, VLAN, PXE Boot, AVB and PTP (supported in macOS only)
- 10Gb network card for PC supports Windows/Windows Server/Linux
- Included low-profile bracket for SFF systems
- Network interface card compatible with current/legacy networking devices
- Card connects to PCIe x4 3.0/4.0 (or higher) slot and comes with a full-height bracket preinstalled
기술 사양
PCI Express, RJ45
No SVHC (27-Jun-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서