더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩52,007 |
제품 정보
제품 개요
ST4202USBGB is a TAA compliant 4 port USB 2.0 hub. It connects to one USB 2.0 port on a Mac or PC computer, adding four USB 2.0 ports - allowing you to maximize the number of high speed USB peripherals connected to your computer. The hub supports cascaded installation with other USB 2.0 hubs, supporting up to 127 USB 2.0 device connections - a scalable solution for connecting multiple USB devices to a single host computer. The 4 port hub includes a power adapter, but can be powered through USB bus connection to the host computer - allowing to install the hub as needed without worrying about the availability of a power outlet. The USB 2.0 hub offers an attractive black casing that suits any operating environment and includes a 3ft USB 2.0 A/B male-male cable, for the connection between the hub and the host computer.
- Choice of bus power and/or external power adapter
- TAA compliant
- Compact space saving design
- Hot plug and play feature allows devices to be connected or disconnected without turning off the PC
- Maximum data transfer rate of up to 480Mbps and backwards compatible with USB 1.1
- Quick, easy installation
- Charge iPod's or portable devices that can be recharged through USB 2.0
- Input voltage range from 100 - 240V AC and 5V DC output voltage
- 0.35A input current and 2A output current
- 10W power consumption
목차
4 port USB 2.0 hub, USB cable, Power adapter (UK), Instruction manual.
기술 사양
4Ports
-
Mains Powered
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서