입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩122,002 |
제품 정보
제품 개요
ST7C51224EU is a 7-port USB charging station with 5x 1A ports and 2x 2A ports. It charges up to seven mobile devices simultaneously. This 7-port USB charging station lets you set up a multiport charge point for tablets, phones and other mobile devices. This standalone USB charging strip offers five 1A and two 2A USB charging ports, so you can charge several mobile devices at the same time, without having to connect to multiple wall outlets or power bars. This compact charging strip takes up minimal space and features a rugged metal housing that can withstand the wear and tear of daily use. With the included wall-mount bracket, you can attach the charging strip to a surface such as a desktop or wall, for easy access to charge ports. Ideal for boardrooms, lobbies, IT helpdesks and test benches.
- Charge multiple devices simultaneously with five 1A ports and two 2A ports
- Free up wall outlets using a consolidated charging station
- Mount the charging strip to a desk or wall with the included mounting bracket
- Save space on your desk, work bench or conference table with the station's compact design
- Supports smart charging capabilities
- A single charger for all of your devices
- Convenient dedicated charging
- Install in locations where the charging strip can be securely mounted
기술 사양
7Ports
-
Self Powered
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서