입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,552,220 |
제품 정보
제품 개요
SV565FXHD4KU is a HDMI KVM extender kit that lets users use a keyboard, mouse, and monitor to remotely control any computer over a point-to-point fibre connection. Combined with a KVM switch, the KVM console extender can be used with multiple computers. The extender features four USB ports that enable you to connect other USB devices, in addition to your keyboard and mouse. The HDMI KVM extender delivers up to 4K 60Hz UHD picture quality to your remote display with support for 4:4:4 chroma sampling. The extender supports EDID pass-through, ensuring your computer can automatically configure optimal settings for your display using 10G LC multi mode fibre cabling. The USB and 4K HDMI KVM extender over fibre controls a KVM switch/console or PC using fibre optic cable up to 984' (multimode) or 1640' (single mode). It is backed by a 2-year warranty and free lifetime technical support.
- 4K 60Hz UHD video (up to 3840 x 2160 60Hz)/4:4:4 sampling
- Open SFP+ slots allows for MSA compliant 10G SFP+ modules
- No proprietary software/network settings to configure
기술 사양
HDMI & KVM Over Fiber
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서