더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,607,005 |
제품 정보
제품 개요
SV565HDIP is a HDMI KVM extender kit that lets users use a keyboard, mouse and monitor to remotely control any computer over your IP-enabled local area network (LAN). Combined with a KVM switch, the KVM console extender can be used with multiple computers and features four USB ports that enable you to connect other USB devices, in addition to your keyboard and mouse. The HDMI KVM extender delivers astonishing 4K UHD picture quality to your remote display with support for resolutions up to 3840 x 2160p at 30Hz. With a transmitter and a receiver, the KVM extender offers a complete end-to-end solution that supports mounting for tidy installation. Plus, it uses standard CAT5e or CAT6 Ethernet cable, eliminating the expense and hassle of specialized cables and enabling users to use existing network infrastructure. For smaller-scale applications, you can connect the transmitter and receiver units directly over CAT5e or CAT6 cabling up to 330 feet (100 meters).
- 4K UHD 30Hz 3840 x 2160 for large signage display
- USB 2.0 HID, OS independent, 2 x 3.5mm analogue audio + Mic
- Mounting hardware included
- Digital 7.1 surround audio, IP routable/switchable
기술 사양
HDMI & KVM Over IP
To Be Advised
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서