더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩151,947 |
제품 개요
USB32000SPT is a USB 3.0 to dual-port Gigabit Ethernet adapter w/ USB port. It lets users add two Gigabit Ethernet ports to their laptop or Ultrabook computer through a single USB 3.0 port, and features an integrated USB 3.0 pass-through port that keeps users' USB port available for use with external storage or other peripherals. Each RJ45 port supports 10/100/1000 Mbps Ethernet and is fully compatible with IEEE 802.3i/u/ab standards. This 2-port USB LAN adapter is a versatile solution for connecting to two separate physical networks simultaneously, leveraging the 5Gbps speed of USB 3.0 to provide dedicated gigabit bandwidth to each port. The dual USB NIC is also ideal for providing dedicated physical network interfaces to virtual machine configurations.
- Business or IT professionals that need to connect to two separate networks simultaneously
- Run a virtual machine(s) on a workstation, with access to separate physical network connections
- Replacement for a failed built-in Gigabit Ethernet port on a laptop
- OS compatibility, versatility design
- RJ45 (Gigabit Ethernet) interface
- 5Gbps (USB 3.0) maximum data transfer rate
- 100m [328ft] maximum distance
- Black colour, plastic material
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- 5V DC input/output voltage
목차
USB 3.0 dual network adapter, Driver CD, Instruction manual.
기술 사양
RJ45
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서