더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,928 |
제품 정보
제품 개요
EVLSPIN9P21 is a demonstration board for STSPIN9P21 full-bridge system-in-package. The board is designed to support a single shunt current sensing topology. The board can be stacked with an X-Nucleo MCU control board through Arduino® connectors or driven directly by external pins. The STSPIN family is growing with the introduction of the STSPIN9P series. The STSPIN9P21 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in full-bridge configuration. The device has dedicated input pins for each output and one or two enable pins. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing with control devices.
- Power system-in-package integrating gate driver and high-current power MOSFETs: RDS(ON) = 27mohm
- Up to 75V and 6Arms output current
- Programmable output slew rate
- Two input modes (ENx/INx or PWM/PH)
- Single shunt current sensing topology
- Integrated current limiter with adjustable reference
- Input connector for 3 external sensors (e.g. hall-effect based sensors)
- Open-load detection and standby mode
- Thermal shutdown, UVLO, and overcurrent protection
- X-Nucleo form factor with Arduino® connectors
기술 사양
Full-Bridge Motor Driver
Power Management - Motor Control
Demonstration Board STSPIN9P21
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN9P21
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서