더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩316,834 |
제품 정보
제품 개요
SPC584B-DISP is a Discovery kit featuring SPC58 4B Line MCU in eTQFP144. This is the ideal discovery board for accelerating development and securing a fast time-to-market, with a perfect balance among performance, functionalities and cost. Featuring SPC58 Chorus 4B Line microcontrollers, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. SPC58 Chorus 4B Line is designed to meet ASIL-B functional safety level, in compliance with ISO26262, and it embeds a Hardware Security Module (HSM) meeting EVITA Medium level to grant protection and secure communication. The board provides full access to all CPU’s signals and GPIO’s, and exposes a wide set of connectivity options, such as CAN-FD, Ethernet, LIN, UART.
- Featuring SPC584B70E5, 32-bit Power Architecture e200z4, 2MB flash in an eTQFP144 package
- 2 ISO CAN FD port (DB9 connector), 1 Ethernet port, 1 LIN (with transceiver)
- PLS integrated programmer-debugger
- JTAG interface (standard 7x2 male 100 mils)
- 1 USB virtual COM port
- 3 push buttons, 3 LEDs for user purposes, reset push button
- 2 potentiometers for ADC quick evaluation
- GPIOs and signals accessible by a 4x37 0.1" pin grid array allowing connection of additional board
- Board supply: 12V DC (external power supply)
- Board size is 150 x 101mm
기술 사양
STMicroelectronics
SPC5
e200z420
Discovery Board SPC584B70E5
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC584B70E5
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서