3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩252,993 |
제품 정보
제품 개요
STEVAL-CCA058V1 training kit is intended for hands-on training on operational amplifiers and comparator-based analogue circuits. You can use the kit in an academic context for students' training, as well as for professionals' training: junior analogue engineers, distributors and customers. It is also useful for a fast evaluation and prototyping of low frequency op amp-based applications. STEVAL-CCA058V1 consists of a configurable board, which features the most widely used op-amp-based schematics and applications and ST op-amps mounted on DIP adaptors. It should be used with a set of through passive components (resistors and capacitors), and a set of lab instruments (power supply, function generator, multimeter, and oscilloscope).
- Schematics and applications based on operational amplifiers and comparators
- Low cost to high-performance low-voltage operational amplifiers
기술 사양
STMicroelectronics
Signal Conditioning
Training kit with Daughter Amplifier and Comparator Board
No SVHC (25-Jun-2025)
TS 921IDT/C210ICT/U101ILT/V631ILT/V7721ILT/V791ILT/V991ILT/Z121ILT/881ILT/X3702IST/X393IST, UA741CDT
Operational Amplifier, Comparators
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서