입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩118,639 |
제품 정보
제품 개요
STEVAL-HARVEST1 is an energy harvesting expansion board. This is a shield to be used with NUCLEO-WL55JC1, based on STM32WL for LoRa connectivity, with a capability of measuring temperature through the STTS22H sensor, acceleration through the LIS2DU12 sensor, and temperature and relative humidity through the SHT40 sensor (from Sensirion). Moreover, It can detect the presence of stationary and moving human bodies through the STHS34PF80 sensor. The board is self-powered due to the energy harvested using the solar panel mounted on it. The storage capacitor is available for storing energy harvested from the solar panel. The STEVAL-HARVEST1 expansion board is compatible with the Morpho connector pin assignment, and it can easily be plugged onto a STM32 NUCLEO-WL55 development board.
- Packet consist of data from sensors(STTS22H, LIS2DU12, STHS34PF80, SHT40) mounted on STEVAL-HARVEST1
- Compatible with STM32 NUCLEO-WL55 board
- Equipped with Morpho connector
기술 사양
STMicroelectronics, Sensirion
-
-
Expansion Board STTS22H, LIS2DU12, STHS34PF80, SHT40
No SVHC (25-Jun-2025)
-
STTS22H, LIS2DU12, STHS34PF80, SHT40
STMicroelectronics NUCLEO-WL55JC1 Nucleo Development Boards
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서