제품 정보
제품 개요
LPS33HW adapter board for a standard DIL24 socket. This adapter board designed to facilitate the evaluation of MEMS devices in the LPS33HW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The adapter provides the complete LPS33HW pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Adapter Board
-
STEVAL-MKI109V3 Mother Board
No SVHC (17-Dec-2015)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서