입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩48,631 |
제품 정보
제품 개요
STEVAL-MKI187V1 is a ArgonKey mezzanine board based on different ST sensors. This mezzanine board (also referred to as 96Boards Argonkey) is designed according to the Linaro specification. The board acts as a sensor hub platform for all 96Boards compliant products. The board can be used as a standalone board or connected to the HiKey (LeMaker) board from 96Boards. The board has two buttons (Reset and user) and several LEDs that are appropriately positioned for IoT hardware applications. The mounted ST MEMS sensors are LSM6DSL 6-axis inertial module, LIS2MDL magnetic sensor, LPS22HB pressure sensor, HTS221 humidity and temperature sensor, MP34DT05-AMicrophone.
- Features VL53L0X gesture detector
- Based on STM32F412C microcontroller
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
No SVHC (25-Jun-2025)
ArgonKey mezzanine board LSM6DSL, LIS2MDL, LPSS22HB, HTS221, MP34DT05-A, VL53L0X
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서