여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩29,288 |
| 5+ | ₩26,301 |
제품 정보
제품 개요
STEVAL-MKI255A is a MIS2DU12 adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the MIS2DU12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. It can be plugged into a standard DIL 24 socket. The adapter provides the complete MIS2DU12 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109D evaluation board, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (MEMS Studio), or dedicated software routines for customized applications.
- Complete MIS2DU12 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D evaluation board
- Ideal for position and motion monitoring
기술 사양
Adapter Board
-
STMicroelectronics STEVAL-MKI109D Evaluation Board
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서