제품 정보
제품 개요
STEVAL-MKIT01V2 is a MEMS sensor sample kit containing four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I²C cable and an analogue cable for the microphone. The STEVAL-MKIxxxV1 evaluation boards can be plugged into a standard DIL 24 socket and can be used together with the STEVAL-MKI109V3 mother board, based on the STM32F401VET6 microcontroller, for a more in-depth evaluation. The STEVAL-MIC004V1 is a daughter board containing 4 coupon boards with MP23ABS1 microphones. This board can be plugged onto an X-NUCLEO-AMICAM1 expansion board.
목차
STEVAL-MKI179V1 adapter board for LIS2DW12, STEVAL-MKI197V1 adapter board for LSM6DSOX, STEVAL-MKI181V1 adapter board for LIS2MDL, STEVAL-MIC004V1 coupon board for MP23ABS1.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Sample Kit
Accelerometer / Gyroscope / Magnetometer - Three-Axis, MEMS Microphone
No SVHC (25-Jun-2025)
LIS2DW12, LSM6DSOX, LIS2MDL, MP23ABS1
LIS2DW12, LIS2MDL, LSM6DSOX Adapter Board, MP23ABS1 Microphone Coupon Board
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서