더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩249,143 |
제품 정보
제품 개요
STEVAL-NBIOTV1 is an NB-IoT evaluation platform and reference design for asset tracking, smart cities, and metering with ST87M01. It integrates multiple key elements: the ST87M01 ultracompact, low-power NB-IoT industrial module featuring additional ADC, GNSS, and Wi-Fi positioning capabilities, the STM32U585RI microcontroller; onboard sensors, and extra memory via a 32 Mbit serial SPI page EEPROM. This all-in-one integration enables rapid IoT application development without requiring external add-ons or additional hardware. An example application code is provided to optimize low-power operation and accelerate time-to-market. Connectivity and location-based services are powered by the ST87M01 narrowband IoT (NB-IoT) and GNSS module.
- Multisensing wireless platform with cellular connectivity
- Ultracompact, low-power NB-IoT industrial module series with GNSS capability (ST87M01)
- Nano-SIM card socket
- Ultra low-power 32Mbit serial SPI page EEPROM (M95P32-I)
- Expandable via 34-pin FPC connector
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서