제품 정보
제품 개요
STEVAL-PCC002V1 board is a complete evaluation board for a serial port bridge as well as an evaluation board for ST72F63B/60 devices. This application is used to interface devices with a serial port (RS232 type) and a host computer USB port. USB data transfers comply with HID class protocols. The bridge is based on a USB low speed microcontroller which provides a maximum guaranteed USB transfer rate of 800 bytes per second. The bridge application is evaluated on a PC by running a dedicated applet that controls and monitors data transfers on both the USB and serial COM ports. The included hardware provides in circuit programming (ICP) capabilities for the microcontroller and almost all the MCU I/Os are available on expansion connectors to evaluate different applications. The RS232 part can be separated by removing the appropriate soldering joints (shunts). This can be used to modify certain firmware or hardware parameters for evaluation or customization purposes.
- PC executable software for HID communication
- CTS/RTS flow control
- Two LEDs to indicate traffic direction
- In circuit programming capability through ICC connector
- Wrapping area capability with access to MCU I/Os
애플리케이션
Communications & Networking
기술 사양
USB to Serial Communication Interface
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서