STEVAL-SMACH15V1
Evaluation Board, USB Adapter, STCH03 Offline PWM Controller, USB Connector Form Factor

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩69,919 |
제품 정보
제품 개요
STEVAL-SMACH15V1 is an USB adapter evaluation board that is based on the STCH03 offline PWM controller for low standby adapters. The controller can provide constant output current (CC) regulation using primary sensing feedback. The device combines a high-performance low-voltage PWM controller chip and a 650V HV start-up cell in the same package. It also features extremely low quiescent current and burst-mode management. These features help minimize residual input consumption to less than 15mW under no-load conditions. The device offers output overvoltage protection (OVP) and over-temperature protection (OTP). It also offers Hiccup-mode protection for when the transformer saturates or the secondary diode fails short, and an output UVP protection that limits average output current when an output short circuit occurs. The small form factor and the output USB connector renders the design suitable for small USB chargers and adapters for mobile phones, tablets and other handheld equipment.
- Universal AC main input voltage range 90V AC to 264V AC
- Output range: 5V-3A continuous operation
- Constant voltage and constant current operation
- Output overvoltage and short-circuit protection
- Input power in standby is less than 15mW at 230V AC
- Intelligent power management
- Compliant with stringent energy regulations
- EMI: EN55022-Class-B
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
Power Management
Eval Board STCH03
Lead (21-Jan-2025)
STCH03
PWM Controller
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서