제품 정보
제품 개요
STR711-SK/IAR is a complete, cost effective IAR KickStart Kit solution for starting application development and evaluating STR711FR2 ARM core based microcontroller. KickStart kit provides all hardware and software you need to start developing applications including KickStart development board that provides a full range of features to help developers evaluate and start developing applications for the included STR711FR2 microcontroller. The board is powered from the J-Link's USB connection with the host PC. And J-Link in-circuit debugger/programmer(USB/JTAG) which integrates fully with EWARM, allowing to download the application to target and debug it while it runs on ARM core based microcontroller. And IAR Embedded WorkBench for ARM IDE with the KickStart edition of IAR C/C++ compiler. And IAR VisualSTATE 20-state version of IAR's graphical design environment with C/C++ code generator for developing application code based on machine states.
- J-Link in-circuit debugger/programmer with USB interface to host PC and 20 pin JTAG interface
- Full featured KickStart development board with target microcontroller STR711FR2
- IAR EWARM software package with compiler, code generator, debugger, Editor, linker, librarian tools
- KickStart C/C++ compiler for output of code up to 32Kbytes
- VisualSTATE code generator, 20 state version
- C-SPY high level language debugger
애플리케이션
Communications & Networking
목차
Development Board w/Target Microcontroller, Debugger/Programmer, Workbench, IAR C/C++ Compiler.
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Bulgaria
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서