제품 정보
제품 개요
NFC card reader expansion board based on ST25R3916 for STM32 and STM8 Nucleos. The expansion board is configured to support ISO14443A/B, ISO15693, FeliCa™ and AP2P communication. The ST25R3916 manages frame coding and decoding in reader mode for standard applications such as NFC, proximity and vicinity HF RFID standards. It supports ISO/IEC 14443 type A and B, ISO/IEC 15693 (single subcarrier only) and ISO/IEC 18092 communication protocols as well as the detection, reading and writing of NFC Forum Type 1, 2, 3, 4 and 5 tags. The on-board low power capacitive sensor performs ultra-low power wake-up without switching the reader field on and traditional inductive wake-up to select amplitude or phase measurement. The automatic antenna tuning (AAT) technology enables operation close to metallic parts and/or in in changing environments.
- 47mm x 34mm, 4 turns, 13.56MHz inductive antenna etched on PCB and associated tuning circuit
- Six general purpose LEDs
- Up to 1.7W output power with differential antenna
- Possibility of driving two antennas in single ended
- Inductive and capacitive wake-up
- Equipped withArduino UNO R3 connector
- Scalable solution for multiple board cascade
- FCC certified
- Automatic antenna tuning system
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서