400 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,886 |
| 5+ | ₩29,597 |
| 10+ | ₩27,843 |
| 50+ | ₩26,813 |
제품 정보
제품 개요
CAB.058 is a SMA(F) jack straight to strip/tin 3/3mm with 50mm 0.047” semi-rigid cable. It is a 0.047” semi-rigid coax pigtail with SMA connector that is ideal for RF circuit debug and design verification. The pigtail is 50mm long and comes stripped and tinned to expose a short length of the inner conductor, thus removing the need to make your own. The CAB.058 acts as a 50 ohm transmission line to connect user test equipment to your printed circuit board and has a SMA female connector making it the proper mate for most coax cables used in design labs, eliminating the need for additional adapters. Semi-rigid coax also has the best attenuation of all micro-coax types. In order to make a proper connection to the PCB without causing an impedance mismatch, the cable jacket needs to be soldered to the PCB ground and the inner conductor gets soldered to the RF transmission line.
- Semi-rigid cable assembly, SMA(F)ST connector
- Strip/Tin 3/3mm, 50mm 0.047” semi-rigid cable
- Safe bend radius (proper tooling) is .050inch
- 1.0KVRMS, 60Hz min corona extinction, 20GHz max operating frequency
- 2.0KVRMS, 60Hz dielectric strength, 50±1ohm impedance
- 40.0dB/100ft/32W Avg. power standard attenuation
- Operating temperature range from -50°C to +100°C
기술 사양
2"
50mm
SMA Jack
50ohm
-
SMA Jack to Free End
0.047" Semi Rigid
Free End
-
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서