더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩176,763 |
제품 정보
제품 개요
DK-20100 is a development kit for ICP-20100 SmartPressure™ sensor, a high accuracy, low power, barometric pressure and temperature sensor IC. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICP-10125 based solutions. The DK-20100 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for ICP-20100. Embedded Motion Drivers (eMD) consist of a set of APIs to configure various aspects of the platform including ICP-20100 sensor parameters such as Raw Data, and Calibrated Data (Temp in ºC, Pressure in Pa).
- MotionLink is a GUI based development tool included with the platform
기술 사양
Development Board
Barometric Pressure Sensor, Temperature Sensor
ICP-20100
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서