입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,562,914 |
제품 정보
제품 개요
TDP1000 is a high voltage differential probe specifically designed for use with and direct connection to Tektronix oscilloscopes with either the TekVPI™ probe interface or TekProbe BNC. 1GHz probe with TekVPI interface. Easy to use - provides automatic units scaling and readout on the oscilloscope display. Easy access to scope-displayed probe menu for probe setup control and operating status information. Remote GPIB/USB probe control through the oscilloscope.
- Outstanding electrical performance
- Zeros out output offset
- Versatile DUT connectivity
- Robust design for reliability
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
High-Voltage Differential Probe
100V
Tektronix TekVPI Probe Interface Oscilloscopes
No SVHC (17-Dec-2014)
1GHz
5:1, 50:1
-
TDP1000의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서