여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩558,847 |
제품 정보
제품 개요
0554 4173 is a flow straightener set with the patented testovent 417 volume flow straightener and two funnels (in conjunction with the appropriate measuring equipment) offers you ideal assistance when measuring the volume flow at swirl outlets. The air flow at swirl outlets is subject to major turbulence. As a result, it is very difficult to measure the volume flow correctly at these outlets using only a vane anemometer and funnels for the measurement. Higher or lower measurement results are generated depending on the flow direction in which the swirl hits the vane. This means that the ventilation system cannot be optimally adjusted.
- Convenient, quick volume flow measurement
- Accurate measurement even in turbulent flows
- Patented volume flow straightener
목차
Testovent 417 volume flow straightener, Round funnel for plate outlets (Ø 200mm), Square funnel for ventilation grilles (330 x 330mm), Practical case, Instructions for use for measuring with funnels, Assembly instructions.
기술 사양
Testovent 417 Funnel Set and Flow Straightener
No SVHC (23-Jan-2024)
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서