0563 0002 32
Smart Probe & HVAC/R Ultimate Kit, 115i x2, 549i x2, 605i x2, 405i, 410i, 510i, 805i, 915i, Case

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,907,193 |
제품 정보
제품 개요
0563 0002 32 is a testo Smart Probes HVAC/R Ultimate kit for all-round engineers in the field of heating, air conditioning, refrigeration and ventilation: The kit contains all the testo Smart Probes and is ideal for carrying out functional checks or for plant maintenance, in conjunction with your smartphone/tablet. The testo Smart App enables you to work more easily and efficiently: Automatically calculate numerous parameters such as superheating/subcooling, target superheat, cooling/heating power or differential temperature. Measurement data reports can be emailed directly as a PDF or Excel file.
- All smart probes for temperature, pressure, humidity and flow in one kit
- Display of measurement data progression as a graph or table
- Transmission and analysis of measurement data via testo Smart App
목차
2 x testo 115i clamp thermometers (0560 2115 02), 2 x testo 549i high-pressure gauges (0560 2549 02), 2 x testo 605i thermohygrometers (0560 2605 02), 1 x testo 915i thermometer with air probe (TC type K) (563 3915), 1 x testo 805i infrared thermometer (0560 1805), 1 x testo 405i thermal anemometer (0560 1405), 1 x testo 410i vane anemometer (0560 1410), 1 x testo 510i differential pressure(0560 1510), 1 x testo HVAC soft case including foam insert (0516 0283).
기술 사양
115i x2, 549i x2, 605i x2, 405i, 410i, 510i, 805i, 915i, Soft Case, Batteries, Calibration Protocol
No SVHC (04-Feb-2026)
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서