더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩446,188 |
제품 정보
제품 개요
0563 0005 10 is a compact and easy-to-transport kit that contains two testo Smart Probes testo 605i and testo 805i for measuring ambient temperature, relative air humidity and surface temperature. This makes it perfect for fast identification of mould danger. The results of the mould indication are evaluated according to the traffic light principle (green, yellow, red), and can be saved at the press of a button as a PDF, CSV or Excel file, and transferred to other devices or sent directly by e-mail. For the purposes of better visualization, photos of the affected area are added to the report.
- For preventive identification of mould
- Identify mould risk early with the testo Smart App
- Measurement spot marking with laser function
- Presentation and evaluation of the mould risk in traffic-light colours
- Measurement data analysis & dispatch incl. photo documentation of affected areas via testo Smart App
목차
1 x testo 605i thermohygrometers operated via smartphone including batteries and calibration protocol (0560 2605 02), 1 x testo 805i infrared thermometer operated via smartphone including batteries and calibration protocol (0560 1805), 1 x testo Smart Case “VAC” including foam insert (0516 0260).
기술 사양
605i Thermohygrometer, 805i Infrared Thermometer, Smart Case (IAQ), Batteries, Calibration Protocol
To Be Advised
Smart Probe Series
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서