| 제조업체 | TORADEX |
|---|---|
| 제조업체 부품 번호 | 01741000복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 4759352 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,733 |
제품 정보
| 제조업체 | TORADEX |
|---|---|
| 제조업체 부품 번호 | 01741000복사 |
| 제조업체 표준 리드 타임 | 14주 |
| 주문 코드 | 4759352 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Verdin Development Boards |
| Kit Contents | DSI Display Adapter V1.0A |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
01741000 is a DSI display adapter board which provides an easy-to-use solution for connecting and driving MIPI® DSI displays through the board-to-board DSI connector of compatible carrier boards (The Verdin DSI display adapter is an add-on board for the Verdin development board and the Dahlia carrier board which pass through MIPI DSI interface to FPC/FFC connector). The DSI display adapter implements Toradex’s simple DSI connector that directly connects to compatible displays and provides the user with a quad-Lane DSI interface, an I2C bus for touch controller and various other ICs, a PWM signal for backlight brightness control, and various power rails (1.8V, 3.3V, 5V) for powering the display and associated ICs (e.g. touch controller, backlight driver, converter ICs, etc.) in a power envelope of up to 10W. The product is compatible with both 1.8V and 3.3V IO voltage levels.
- Featuring a single FFC/FPC connector
- Compatible with the Verdin development board and the Dahlia
- Connects directly to the MIPI® DSI connector of compatible carrier boards
- No external power supply required
- Easily mounted to compatible carrier boards by means of 4 screws
- 34-way FPC/FFC connector compatible with the Toradex MIPI DSI display
- Verdin DSI display adapter board features 11 test points to provide access to important signals
목차
DSI display adapter, FFC cables.
기술 사양
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | DSI Display Adapter V1.0A |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | Verdin Development Boards |
| Product Range | - |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Switzerland 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |