R164008
Multi Mode LED Kit, 2x Multimode FiberTEK IV Modules, Case, Adapters, SC-SC Patch Cords, Quick Guide

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,683,450 |
제품 정보
제품 개요
R164008 is a FiberTEK IV-MM LED kit. FiberTEK IV adapters are used with LanTEK IV-S for fast and simple certification of high bandwidth single-mode and multimode fibre optic cabling including support for encircled flux testing (optional). To pinpoint fibre cabling faults every FiberTEK IV adapter includes a built-in visible light source to help you visually pinpoint faults and locate fibre ports. FiberTEK IV provides optical loss (dB) measurements meeting Tier 1 certification requirements.
- Integrated red laser light source to visually pinpoint faults and locate fibre ports
- Supports tier-1 certification of multi-mode fibre optic cabling
- Encircled flux compliance enables certification to the latest IEC and ANSI/TIA standards
- Simplified bi-directional measurements eliminate the need to manually merge directional test results
- Complies with international fibre testing standards, including ANSI/TIA and ISO/IEC requirements
목차
Two multimode FiberTEK IV modules, Lockable semi-rigid carrying case, SC, FC, ST adapters for modules (2 ea.), SC-SC patch cords, 6 x 50μm MMF compliant to ISO/IEC 14763-3 standard, Quick reference guide.
메모
Receive FREE rewards on qualifying TREND Networks purchases. Valid until 31 Jan 2027 in Europe only. Discover more: https://www.farnell.com/datasheets/4812911.pdf
기술 사양
2x Multimode FiberTEK IV Modules, Carrying Case, SC, FC, ST Adapters, SC-SC Patch Cords, Quick Guide
No SVHC (05-Nov-2025)
FiberTEK IV Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서