R164009
Single Mode Laser Kit, 2x Singlemode FiberTEK IV Modules, Case, Adapters, Patch Cords, Quick Guide

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,140,785 |
제품 정보
제품 개요
R164009 is a FiberTEK IV single-mode laser kit featuring 1310nm and 1550nm light sources for accurate optical fibre testing. designed for seamless compatibility with all LanTEK IV cable certifiers, it provides a reliable solution for certifying and validating single-mode fibre installations in enterprise and data centre networks.
- Measures attenuation and insertion loss of fibre optic links
- Built-in visible laser simplifies fibre identification and fault tracing
- Performs complete Tier 1 fibre certification
- Supports fast bidirectional testing with simplified workflow
- Optional Encircled Flux compliance for standards-based testing
- Includes interchangeable SC, FC and ST fibre adapters
- Complies with TIA, ISO and IEC fibre testing standards
- Delivers repeatable, high-accuracy optical loss measurements
- Suitable for installation, maintenance and troubleshooting tasks
목차
Two single-mode FiberTEK IV modules, Lockable semi-rigid carrying case, SC, FC, ST adapters for modules (2 ea.), SC-SC patch cords, 6x 9μm SMF compliant to ISO/IEC 14763-3 standard, Quick reference guide.
메모
Receive FREE rewards on qualifying TREND Networks purchases. Valid until 31 Jan 2027 in Europe only. Discover more: https://www.farnell.com/datasheets/4812911.pdf
기술 사양
2x Singlemode FiberTEK IV Modules, Carrying Case, SC/FC/ST Adapters, SC-SC Patch Cords, Quick Guide
No SVHC (05-Nov-2025)
FiberTEK IV Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서