더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,083,999 |
제품 정보
제품 개요
R164010 is a FiberTEK IV combination multimode/single-mode kit featuring LED light sources for multimode fibre and laser light sources for single-mode fibre testing. Compatible with all LanTEK IV cable certifiers, it provides a versatile solution for certifying both multimode and single-mode fibre networks across a wide range of installation and maintenance applications.
- Measures attenuation and insertion loss of optical fibre links
- Supports multimode and single-mode fibre certification
- Built-in visible laser enables quick fault location and fibre tracing
- Performs complete Tier 1 fibre certification testing
- Simplifies bidirectional measurements for improved testing efficiency
- Optional encircled flux compliance supports industry-standard testing
- Includes interchangeable SC, FC and ST fibre adapters
- Complies with TIA, ISO and IEC fibre testing standards
- Delivers accurate and repeatable optical loss measurements
목차
Two multimode FiberTEK IV modules, Two single-mode FiberTEK IV modules, Lockable semi-rigid carrying case, SC, FC, ST adapters for modules (2 ea.), SC-SC patch cords, 6 x 9μm, 6 x 50μm compliant to ISO/IEC 14763-3 standard, Quick reference guide.
기술 사양
2x Singlemode/Multimode FiberTEK IV Modules, Case, SC, FC, ST Adapters, SC-SC Patch Cords, Guide
No SVHC (05-Nov-2025)
FiberTEK IV Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서