7 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩144,346 |
제품 정보
제품 개요
TMC4361A-EVAL is an evaluation board for TMC4361A. The TMC4361A-EVAL allows you to explore all functions of the TMC4361A-LA motion controller. Used in the TMC4361A-EVAL-KIT, which is a set of one Landungsbruecke interface board, an Eselsbruecke connector board and one TMC4361A-EVAL board, it allows for a quick and simple start to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC4361A are accessible with probes on the Eselsbruecke bridge board. To simplify the transfer to your own processor platform the MCU board can be disconnected. For use with an encoder, please connect VIO to encoder supply. As the TMC4361A-EVAL uses the SPI interface of the Eselsbruecke and Landungsbruecke, it's best to combine this motion controller with one of the driver evaluation boards like the TMC23x, TMC24x, TMC26x, or TMC21x0-EVAL for quick testing and setup.
- TMC4361A S-shaped ramp and SixPoint™ ramp motion controller for stepper motors
- SPI interfaces for µC with easy-to-use protocol
- SPI interfaces for SPI motor stepper drivers
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Stepper Motor Servo Controller
Motor Control
Evaluation Board TMC4361A-LA
No SVHC (04-Feb-2026)
Analog Devices
TMC4361A-LA
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서