제품 정보
제품 개요
LARGE-MAGNET is a durable and reliable steel and aluminium magnet designed specifically to attach to various Unilite LED work lights. Compatible with models such as SLR-1300, SLR-2500, SLR-2750, SLR-4750, SLR-4400, SLR-6000, CRI-2300, CRI-3350, and SP-4500, this magnet provides a secure attachment for your work light. The inclusion of a secure locking wing nut ensures that the site light remains firmly in place during use. With dimensions of 54mm in diameter and 37mm in height, the LARGE-MAGNET offers a compact and practical solution for attaching your Unilite LED work light to magnetic surfaces. Its robust construction guarantees long-lasting performance and reliable functionality, allowing you to work with confidence in various environments.
- Ultra-robust steel and aluminium magnet
- Designed to attach to Unilite LED work lights
- Compatible with SLR-1300+SLR-2500+SLR-2750+SLR-4750+SLR-4400+SLR-6000+CRI-2300+CRI-3350
- Secure locking wing nut for a secure hold
- Dimensions: 54mm diameter x 37mm height
기술 사양
Magnet
-
Unilite Site Lights
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서