더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,474 |
| 10+ | ₩10,252 |
| 50+ | ₩10,038 |
제품 정보
제품 개요
The 1961-5B is a 5m blue unbooted CAT-5e UTP Patch Cable with a RJ45 plug on each end. It is made to the same high standards as the booted variants, simply lacks a strain-relief boot. This cable makes easy to unplug, simple to re-terminate and a robust option for any user. This 24AWG standard cable was developed from the earlier Cat.5 system. Fully backward compatible it was designed to provide gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. The RJ45 plug comes with the 50μ gold connectors for superior connectivity. It is designed for advanced bandwidth frequency systems and increased network speeds.
애플리케이션
Communications & Networking, Industrial
기술 사양
Cat5e
UTP (Unshielded Twisted Pair)
5m
-
RJ45 Plug to RJ45 Plug
Blue
16.4ft
기술 문서 (1)
1961-5B의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서