더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩1,639 | ₩1,639 |
| 총계 가격 | ₩1,639 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,639 |
| 10+ | ₩1,165 |
| 25+ | ₩1,072 |
| 50+ | ₩978 |
| 100+ | ₩884 |
| 500+ | ₩758 |
제품 개요
The IL217AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density applications with limited space. In addition to eliminating through-hole requirements. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces. The high CTR at low input current is designed for low power consumption requirements such as CMOS microprocessor interfaces.
- Low input current
- High current transfer ratio
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
애플리케이션
Signal Processing
기술 사양
1 Channel
8Pins
4kV
30V
No SVHC (07-Nov-2024)
SOIC
60mA
100%
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서