제품 정보
제품 개요
The VS-HFA08TB60PBF is a HEXFRED® ultra-fast Recovery Diode employs the latest in epitaxial construction and advanced processing techniques. It features a superb combination of characteristics which result in performance which is unsurpassed by any rectifier previously available. It is especially well suited for use as the companion diode for IGBTs and MOSFETs. In addition to ultra-fast recovery time, the HEXFRED® product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to snap-OFF during the tb portion of recovery. It features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heat-sink sizes. It is ideally suited for applications in power supplies and power conversion systems and many other similar applications.
- Very low IRRM and Qrr
- Designed and qualified according to JEDEC®-JESD47
- Reduced power loss in diode and switching transistor
- Reduced RFI and EMI
- Higher frequency operation
- Reduced snubbing
- Reduced parts count
애플리케이션
Power Management, Industrial, Motor Drive & Control
기술 사양
600V
Single
55ns
150°C
2 Pin
-
8A
1.7V
60A
TO-220AC
HEXFRED Series
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서