입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩266,008 |
제품 정보
제품 개요
EXTEND-HDMI-4K40C6P1 is a HDMI extender over CAT6/5e that transmits 4K 30Hz video up to 130ft (40m) or 1080p up to 230ft (70m), supporting 7.1 channel audio, 4:4:4 chroma subsampling, and HDCP 1.4. It features a durable metal housing with mounting brackets and includes an IR Extension Kit (1x IR Blaster and 1x IR Receiver with 5ft/1.5m cables and adhesive backing). The single power adapter connects to the transmitter and powers the receiver via Power over Cable (PoC), making it ideal for installations where power outlets are limited. The transmitter’s HDMI output allows connection to a local display or cascading to another extender. Perfect for digital signage in malls, stadiums, and hospitals.
- Offers easy point-to-point installation with no IP configuration, software, or drivers required
- Durable metal housing and built-on mounting brackets make it ideal for many environments
- Point-to-point transmitter to receiver connection, using a single CAT6/5e cable
- 12V DC, 1A output rated, 0.1W power consumption
- 2 year warranty
목차
1 x local HDMI transmitter unit, 1 x remote HDMI receiver unit, 1 x IR blaster - 5ft (1.5m), 1 x IR receiver - 5ft (1.5m), 1 x power adapter, 1 x quick-start guide.
기술 사양
-
To Be Advised
EU, NA, UK
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서