"KLAXON"의 검색 결과10
보기
구매자
엔지니어
제조업체
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8810150 | Each | 1+ ₩303,847 | Min: 1 / Mult: 1 | 230VAC | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
8810168 | Each | 1+ ₩412,530 | Min: 1 / Mult: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
8810230 | Each | 1+ ₩38,709 5+ ₩38,496 10+ ₩38,282 20+ ₩37,517 | Min: 1 / Mult: 1 | - | 35VDC | Multiple Tones | 106dBA | IP65 | - | - | 6mA | 100mm | -25°C | 70°C | ||||
8810176 | Each | 1+ ₩327,063 | Min: 1 / Mult: 1 | 230VAC | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | ||||
8810303 | Each | 1+ ₩133,815 5+ ₩133,078 10+ ₩132,340 | Min: 1 / Mult: 1 | - | 24VDC | Single | 103dB | IP44 | - | - | 500mA | 89mm | -30°C | 80°C | ||||
8810311 | Each | 1+ ₩112,996 5+ ₩112,374 10+ ₩111,751 | Min: 1 / Mult: 1 | 230VAC | - | Single | 100dB | IP44 | TUK SGACK902S Keystone Coupler | - | 130mA | 89mm | -30°C | 80°C | ||||
8810290 | KLAXON | Each | 1+ ₩248,683 | Min: 1 / Mult: 1 | - | 9VDC | Multiple Tones | 97dB | - | - | - | - | - | -15°C | 45°C | |||
Each | 1+ ₩658,934 | Min: 1 / Mult: 1 | 115VAC | - | Continuous | 120dB | IP65 | - | - | 840mA | 286mm | -35°C | 66°C | |||||
8810214 | Each | 1+ ₩32,050 5+ ₩31,874 10+ ₩31,697 20+ ₩31,064 | Min: 1 / Mult: 1 | - | 35VDC | Multiple | 106dBA | IP21 | TUK SGACK902S Keystone Coupler | 2.85kHz | 35mA | 100mm | -25°C | 70°C | ||||
8810133 | Each | 1+ ₩94,164 5+ ₩93,645 10+ ₩93,464 | Min: 1 / Mult: 1 | - | 57V | Multiple Tones | 110dB | IP65 | - | - | 20mA | 116.5mm | -40°C | 55°C |