입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩2,113,105 |
제품 정보
제품 개요
The Prevent Safety Detection series Safety light curtains that are electro-sensitive protective equipment (ESPE) designed for the protection of persons operating or working in the vicinity of machinery, by stopping the hazardous movement of parts as soon as one of the light beams is broken. In particular, they provide protection to help ensure the safety of personnel operating hazardous machinery but they are equally suitable for use with many other types of machines. They make it possible to help protect personnel while allowing free access to machines. The absence of mechanical protectors reduces the time required for loading, inspection or adjustment operations as well as making access easier.
- Type 4 or type 2 safety light curtains
- Multi-beam for finger (14mm) and hand (30mm) detection
- 2, 3 or 4-beam for Body detection
- 0 to 4m or 0 to 12m Hand or body detection distance
애플리케이션
Sensing & Instrumentation, Security, Industrial
기술 사양
30
6m
Preventa XU Series
310mm
24VDC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서