더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩5,344,187 |
제품 정보
제품 개요
The HMIGTO5310 is a 10.4-inch 640x480-pixel VGA TFT advanced Touch Screen Panel, ideal optimized terminal that does not compromise features or performance. The energy efficient LED backlight uses 55% less energy compared to HMI using compact fluorescent. Additional dimming and screen saver can save even more. The 65K color TFT screen provides excellent color and a wide viewing angle for a clear picture of machine or process. LED backlight allows energy saving and dimming functionality. Embedded Ethernet provides easy integration into IT structure as well as remote viewing and control. The USB 2.0 and mini USB allows easy connection to peripherals, expanded storage, screen updates and maintenance.
- PPT front and enclosure
- 96MB Flash (EPROM) memory description
- 512kB Internal RAM (SRAM) data backed up
애플리케이션
Automation & Process Control
기술 사양
TFT LCD Colour
640 x 480 Pixels
19.2VDC
0°C
-
272.5mm x 214.5mm
10.4"
28.8VDC
55°C
No SVHC (17-Dec-2014)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서