200 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩48,180 |
5+ | ₩47,223 |
제품 정보
제품 개요
Introducing our cutting-edge Multi-Core flexible cables, meticulously engineered to excel in demanding environments where high-density wiring between components within instruments and electronic equipment is essential. These cables have been thoughtfully designed to meet the rigorous requirements of a wide range of applications, finding extensive utility in diverse industries such as aviation, process control systems, computing, data processing, military vehicles, and military equipment. Our Multi-Core flexible cables are more than just a wiring solution; they represent a technological advancement that ensures peak performance and reliability in critical systems. With a focus on precision and durability, these cables are trusted for their exceptional performance in the most challenging of conditions. Furthermore, these cables adhere to the exacting standards set forth by Defence Standard 61-12 Part 4, underscoring their reliability and suitability for mission-critical military applications. When it comes to ensuring the seamless flow of data and power within your systems, our Multi-Core flexible cables stand out as the preferred choice for engineers and professionals who demand excellence.
- Defence Standard 61-12 Part 4
- Cores with 7/0.1 mm conductors:
- 250V r.m.s. at frequencies up to 1.6 kHz
- Cores with 7/0.2 mm conductors:
- 440V r.m.s. at frequencies up to 1.6 kHz
애플리케이션
Aerospace, Computer Peripherals, Military, Avionics
기술 사양
Screened
-
82ft
Black
Tinned Copper
4.4mm
DEF STAN 61-12 Part 4
4Core
0.22mm²
25m
7 x 0.2mm
PVC
440V
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서