더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩19,552 |
제품 정보
제품 개요
The 8R4E36E03C3003 is a 4-pole single-ended front panel mount Circular Connector with nickel-plated brass body. The Micro-Change® (M12) industry standard connector is rugged, compact and sealed connector used for sensor/actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
- External thread coupling
- M14 x 1.0 Mounting thread
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- IP67 Protection
애플리케이션
Sensing & Instrumentation, Industrial, Automation & Process Control
기술 사양
BRAD Micro-Change 120011 Series
4Contacts
Threaded
Nickel
Gold
Panel Mount Plug
Crimp Pin
-
-
Lead (17-Jan-2023)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서