70 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩10,096 |
제품 개요
The D-200-82 is a Butt Splice Terminal made of copper alloy 101 or 102 per ASTM B75 with nickel plated (as per SAE AMS-QQ-N-290) finish. This closed barrel splice features a red heat shrink radiation-cross-linked modified fluoropolymer insulator. It provides sealing to unetched wire insulations, No need to staffer wire splice. Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief. The 200°C MiniSeal high-performance immersion-resistant crimp splice provides the smallest, lightest and the most environmental-resistant splice available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications). It accepts 26 to 20AWG wire.
- Small size
- Lightweight
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
- -55 to 200°C Temperature range
애플리케이션
Aerospace, Defence, Military, Industrial
기술 사양
Red
26AWG
0.6mm²
No SVHC (27-Jun-2024)
Mini Seal
20AWG
Fluoropolymer
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서