입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩6,423 |
10+ | ₩5,913 |
100+ | ₩5,785 |
제품 정보
제품 개요
1508520 is a travel plug / travel adapter (travel socket adapter for connecting electrical devices with American (3-pin) plug system in countries with earthing contact plug system). It is a protective contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact. Suitable for connecting electrical devices with an American (3-pin) plug system (type B) when travelling or on holiday in countries with an earthing contact plug system (type F/E). It is ideal for travelling and holidays. The housing is made from at least 20% recycled material. In addition, the travel adapter has increased contact protection. The plug-in adapter is not a voltage and frequency converter.
- Travel adapter in new matt black design, housing is made from at least 20% recycled material
- Suitable for plugs in following countries: America, Japan, Canada, Dominican Republic, Mexico etc
- Travel socket outlet adapter with increased contact protection
- Maximum load of 15A/250V
- Height is 7.10cm, length is 5cm, width is 5cm
- IP20 degree of protection (IP)
- Plug system plug: Type E and F (Protective contact with earth hole)
- Plug system socket: Type B (US with earth leads)
메모
The adaptors are not transformers or frequency converters.
기술 사양
US/Japan Plug
15A
Plastic Body
Brennenstuhl Travel Adaptors
Euro Plug
Black
250V
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서