제품 정보
2-767004-2의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The 2-767004-2 is a 38-position 2-row 1-column vertical Mezzanine Board-to-Board Receptacle with gold-plated copper alloy dual beam contacts and black LCP housing. The MICTOR series connector supports in-line solder tail orientation and hybrid surface-mount termination method to PC board. The MICTOR connector family is based on the microstrip concept of two rows of signal contacts divided by a centre power ground plane. MICTOR connectors are motherboard and daughter card compatible and include designs for cable-to-board applications. There is a discrete ground bus every0.50mm of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The housing material is compatible with infrared and forced air convection operations.
- 0.025mm centreline contact spacing
- Redundant interfaces on mated contacts
- Designed for 50Ω systems
- Connector housings polarized for correct mating
- Built-in connector-to-board retention
- Connector can be separated by peeling from one end to the other
애플리케이션
Industrial
기술 사양
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
Lead (08-Jul-2021)
0.64mm
38Contacts
Copper Alloy
MICTOR
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서