더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩52,088 |
10+ | ₩45,998 |
25+ | ₩44,310 |
50+ | ₩43,297 |
100+ | ₩42,313 |
250+ | ₩39,745 |
제품 정보
제품 개요
The 120070-0229 is a 5-pole Micro-Change® (M12) front panel mount Straight Receptacle made of brass with nickel-plated finish. The Micro-Change® (M12) industry standard connector is rugged, compact, sealed connector used for actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of encoders, switches and other input and output devices in industrial machinery.
- M12 x 1 and PG9 Mounting thread
- 4A Maximum current per contact
- 250VAC/300VDC Maximum voltage
- IP67 Protection
애플리케이션
Sensing & Instrumentation, Industrial
기술 사양
M12 Plug
4 Positions
11.8"
Lead (17-Jan-2023)
Free End
300mm
Micro-Change 120070 Series
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서