더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,069 |
10+ | ₩2,205 |
25+ | ₩1,921 |
50+ | ₩1,740 |
100+ | ₩1,588 |
250+ | ₩1,426 |
500+ | ₩1,331 |
1000+ | ₩1,255 |
5000+ | ₩1,210 |
제품 정보
제품 개요
The 102002 WDU2.5 YELLOW is an one circuit feed-through Terminal Block with screw connection, for plug-in cross-connector for screwable cross connection and 2.5mm² wire cross section area. M2.5 clamping screw and 10mm stripping length. Yellow colour, TS 35 rail mount and snap-on mounting. The WDU 2.5 GE 800V terminal block accepts 30AWG minimum to 12AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
애플리케이션
Industrial
기술 사양
2Ways
12AWG
Screw
800V
-
30AWG
2.5mm²
24A
1
No SVHC (23-Jan-2024)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서