더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,704 |
10+ | ₩1,679 |
제품 정보
제품 개요
GSB316441CEU is a USB 3.1 Gen 1 GSB31X series Type A plug compliant with USB 3.0 specification, ideal for consumer and server applications. Superspeed USB will deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency. With a 5Gb/s signal rate, superspeed USB 3.1 has a Sync-NGo technology that minimizes user wait time. No device polling and lower active and idle power requirement are other significant features of this connector. Superspeed USB is backward compatible with USB 2.0. Full metal shielding for electromagnetic interference/ radio-frequency interference/ electromagnetic discharge protection. Target market applications include test card and card extenders, telecommunication /datacom, equipment, gaming, IP phone, set top box, high end computers, HDD, routers, servers, and test and measurement equipment.
- Customer design flexibility, suitable for different PCB thickness
- High reliable terminal design
- Superior electrical performance for low contact resistance
- SuperSpeed up to 5Gb/s transmission, high performance in signal integrity (SI)
- Right angle, offset 0.93mm orientation
- Optimized shell structure design
- Rugged gold-plated leaf contact for reliability needs
- Improves contact resistance and prevents corrosion
- Meets environmental, health and safety requirements
- Operating temperature range from 0°C to 60°C
기술 사양
USB Type A
Plug
Surface Mount
Phosphor Bronze
-
USB 3.0
9Ways
Right Angle
Gold Plated Contacts
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서