입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩20,857 |
5+ | ₩20,293 |
10+ | ₩19,729 |
20+ | ₩18,671 |
50+ | ₩17,612 |
제품 정보
제품 개요
The 1019570000 is a black type-A flange USB Adaptor made of PC housing. The IE-BI-USB-A adaptor has 360° all-round enclosure shielding. FrontCom® Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom® Vario offers a number of unique product features that will make the project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom® Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP65 protection class.
- ≤30mΩ Contact resistance
- ≥1000MΩ Insulation resistance
- IP67 Protection rating
- ≥1500 Plugging cycles
- ≥500VDC Dielectric strength
- UL94V-0 Flammability rating
애플리케이션
Industrial
기술 사양
USB Type A Receptacle
-
-
-
USB Type A Receptacle
IP67
-
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서