제품 정보
제품 개요
The FIREBLADE-S4 is four channel radio remote control system. A general purpose remote control systems Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button press on the transmitter encoder. Housed in a rugged IP68 weatherproof enclosure, the receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure. It has versatile operation modes, those are many to many, one to many, many to one.
- Fire Blade systems LOS range is 1, 000m
- 12Vdc/24Vdc or 230Vac supply
- Frequency: 434.525MHz
- Reliable FM technology
- High security RF protocol
- Easy Learn'' Tx encoder feature
- Easy installation via screw terminals
- 4 relays 6A at 230Vac
- Momentary/latch/timed outputs
- Timed output adjustable 0 to 5mins
애플리케이션
Lighting, Industrial, Communications & Networking, Wireless
목차
Four channel receiver and transmitter, Cable gland, Wall mounting lugs, External antenna.
기술 사양
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서