더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩293,407 |
제품 정보
제품 개요
LX2RDBKIT1-10-40 is a Layerscape LX2160A reference design board. It contains transceivers and cables recommended to be used for testing 10/40 Gigabit Ethernet performance on the LX2160ARDB. The LX2160A reference design board provides a comprehensive platform that enables the design and evaluation of the LX2160A or LX2162A processors. It comes preloaded with a board support package (BSP) based on a standard Linux kernel. It enables network intelligence with the next-generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10 GE, 25 GE, 40 GE, and PCIe Gen3. It supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. It supports all six LX2 family members (16-core LX2160A and LX2161A; 12-core LX2120A and LX2122A; and 8-core LX2080A and LX2082A).
- Delivers unprecedented efficiency and new virtualized networks
- DPDK APIs and example applications
- User space drivers for networking accelerator blocks and examples applications using them
- Virtualization: KVM, Dockers, virtio-net
- Uboot and UEFI bootloaders, standard GNU tool chain
목차
LX2160A reference design board, Cat-6 Ethernet cable (6ft length, orange), 40G-BASE-SR4 QSFP+ optical transceiver module (40Gbit/s multimode, 850nm wavelength, 150m maximum reach), QSFP+ LAN optical cable (multi-mode, OM3 50/125, MPO connector, 3m length), Samsung 32GB (U1) EVO select micro-SD card with adapter.
기술 사양
NXP
Communication & Networking
ARM
QorIQ LX2
-
LX2160A
Communication Processor
Cortex-A72
Ref Design Board LX2160A, Ethernet Cable, Optical Transceiver Module, LAN Optical Cable, Memory Card
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서